Wakefield Thermal 导热管
Wakefield-Vette导热管在一个区域和另一个区域之间或在特定表面材料上进行热传递,温差极小。Wakefield-Vette导热管用途广泛,重量轻。它们具有较高的散热性能,非常适合用于各种应用和市场,包括汽车消费电子产品、LED照明、医疗、大功率半导体、航空航天和国防。
特性
- 铜管材料
- 粉末烧结铜芯结构
- 重量轻
- 用途广泛,热性能高
应用
- 汽车
- 消费电子产品
- LED照明
- 医疗
- 大功率半导体
- 航空航天
- 国防
Integrated Heat Pipe Sink Solution
How Heat Pipes Transfer and Dissipate Heat
Heat Pipe Operating Cycle
Heat Carrying Capacity Of Round Heat Pipes
Heat Carrying Capacity of Flattened Heat Pipes
Heat Pipe Bending Tool Dimensions
Related Heat Transfer Components
Used to transport heat to a large area from a small source or a collection of small sources.
Related Heat Sinks
Alternatives to extruded heat sinks and manufactured using copper or aluminum with 0.5mm thick fins.
Available in 1- and 3-foot lengths, manufactured by pushing hot aluminum billets through steel die.
Related Liquid Cooling
Features a solid-state welding method, which seamlessly joins metal pieces without melting them.
Compatible with the industry’s power module devices, such as SiCs, GaNs, IGBTs, and SCRs.
Related Thermal Interface Materials
Excellent replacement for thermal greases designed to improve thermal transfer to the heat sink
A variety of sizes, thicknesses, conductivities, and durometers for a custom thermal solution.
Feature extreme performance, phase change, and non-silicone with 12W/m-K thermal conductivity.
Related Smart Levers
Ideal for confidently securing heat frames within dynamic environments, left- or right-hand mount.
Related Card Retainers
Provides a high locking force for cold wall applications ensuring good thermal transfer.
RELATED DC FANS
Two-ball bearing system, 10MΩ insulation resistance, and a -10°C to +70°C temperature range.
发布日期: 2015-05-12
| 更新日期: 2026-10-15