Wakefield Thermal 882 Series Star LED Heat Sinks

Wakefield Thermal 882 Series Star LED Heat Sinks can be used with LEDs in star packages from Osram and other suppliers. The 882 Series Star LED Heat Sinks offer a radial design and fin area that is ideally suited for natural convection applications such as ceiling lighting, as well as three sets of mounting holes for maximum flexibility. A fan can also be used with these Wakefield Thermal heat sinks for increased performance in forced convection applications.

Features

  • The six .090 holes accommodate the LED module with # 4-40 screws
  • The six .153 holes can accommodate a multi-LED circuit board, mount to a panel with # 10-32 screws, or act as a conduit for wires
  • The four .201 holes can be used to mount the heat sink to a panel with # 1/4-20 screws
发布日期: 2011-05-04 | 更新日期: 2024-09-03