Walsin Multilayer Balance Filters
Walsin Multilayer Balance Filters are band pass filters and baluns for 2.4GHz ISM Band applications. The surface mount components offer signal conditioning at 2450±50MHz, 50Ω impedance, and an operating temperature range of -40°C to +85°C. These Walsin Multilayer Balance Filters are RoHS compliant.Features
- 2V or 2.1V voltage rating
- 2.4GHz to 2.5GHz frequency range
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- Wireless
- BLUETOOTH®
发布日期: 2008-10-15
| 更新日期: 2024-08-09