Walsin RFDSB Differential Signal Balancer

Walsin RFDSB Differential Signal Balancer applies delay line technology and incorporates low insertion loss and strong balance capability for high-speed differential signals. This RFDSB differential signal balancer features high attenuation for common mode noise over a wide frequency range. The RFDSB multilayer ceramic differential signal balancer combines absorption and time domain dispersing reflection to achieve common mode removal. Typical applications include USB 3.1GEN.2, Type C (10GB/s) and PCI Express Gen.4 (16GB/s).

Features

  • Non-magnetic LTCC product applying delay line technology
  • 1.25mm x 1.99mm x 0.83mm miniature footprint, 0504 (1210 metric) package
  • Novel common mode removal by a combination of absorption and time domain dispersing reflection
  • High attenuation for common mode noise over a wide frequency range
  • Low insertion loss and strong balance capability for high-speed differential signals
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Specifications

  • DC to 12,000MHz frequency range
  • 100MΩ minimum insulation resistance at 50VDC
  • 2Ω maximum DC resistance
  • 130ps typical delay time
  • 95Ω ±10Ω impedance
  • -40°C to +85°C operating temperature range

Construction & Dimensions

发布日期: 2018-08-08 | 更新日期: 2023-04-06