WeEn Semiconductors BYC30JT-600PS Hyperfast Power Diode

WeEn Semiconductors BYC30JT-600PS Hyperfast Power Diode features low leakage current, low thermal resistance, and soft reverse recovery with low recovery current. This diode offers 600V of repetitive peak reverse voltage, -65°C to 175°C of storage temperature, and 175°C junction temperature. The BYC30JT-600PS diode is ideally used in active PFC in air conditioners, Continuous Current Mode (CCM) Power Factor Correction (PFC), and half-bridge/full-bridge switched-mode power supplies.

Features

  • Isolated plastic package
  • Low leakage current
  • Low thermal resistance
  • Low reverse recovery current
  • Soft reverse recovery with low recovery current
  • Reduces switching losses in associated MOSFET or IGBT

Specifications

  • 600V of repetitive peak reverse voltage
  • 30A of average forward current IF(AV)
  • -65°C to 175°C of storage temperature
  • 175°C of junction temperature

Applications

  • Active PFC in air conditioner
  • Continuous Current Mode (CCM) Power Factor Correction (PFC)
  • Half-bridge/full-bridge switched-mode power supplies
发布日期: 2022-02-16 | 更新日期: 2024-06-18