WeEn Semiconductors BYV10D-600P Ultrafast Power Diode

WeEn Semiconductors BYV10D-600P Ultrafast Power Diode offers a low thermal resistance in a TO-252 (DPAK) plastic package. The BYV10D-600P Ultrafast Power Diode features a low forward voltage drop, low reverse recovery current, and low leakage current. The WeEn Semi BYV10D-600P Diode has a 600V repetitive peak reverse voltage and a junction temperature of +175°C.

Features

  • Low forward voltage drop
  • Low leakage current
  • Soft reverse recovery characteristics
  • High thermal cycling performance

Applications

  • Home appliance power supplies
  • Discontinuous current mode (DCM) power factor correction (PFC)

Specifications

  • 600V Repetitive peak reverse voltage
  • 10A Average forward current
  • +175°C Tj (max.) junction temperature
  • 1.3V Forward voltage
  • 75ns Reverse recovery time

Package Outline

Mechanical Drawing - WeEn Semiconductors BYV10D-600P Ultrafast Power Diode
发布日期: 2020-12-08 | 更新日期: 2025-01-06