WeEn Semiconductors WNSC Silicon Carbide Schottky Diodes

WeEn Semiconductors WNSC Silicon Carbide (SiC) Schottky Diodes are optimized for use in high-frequency switched-mode power supplies. SiC devices provide many advantages over silicon, including no reverse recovery current, temperature-independent switching, and excellent thermal performance. These features result in higher efficiency, faster operating frequency, higher power density, lower EMI, and reduced system size and cost. WeEn WNSC Silicon Carbide Schottky Diodes are offered in TO-220-2, TO-247-2, and TO-247-3 packages and are lead-free, halogen-free, and RoHS compliant.

Features

  • Highly stable switching performance
  • High forward surge capability IFSM
  • Extremely fast reverse recovery time
  • Superior in efficiency to Silicon Diode alternatives
  • Reduced losses in associated MOSFET
  • Reduced EMI
  • Reduced cooling requirements
  • High junction operating temperature capability (Tj(max) = +175°C)
  • TO-220-2, TO-247-2, and TO-247-3 package options
  • RoHS compliant

Applications

  • Switched-mode power supplies
  • Power factor correction
  • Telecom and server SMPS
  • Uninterruptible power supplies (UPS)
  • PV inverters
  • PC silver box
  • LED/OLED TVs
  • Motor crives
发布日期: 2020-11-19 | 更新日期: 2025-01-03