WeEn Semiconductors BTA330B-800xT 3Q Hi-Com TRIACs
WeEn Semiconductors BTA330B-800xT 3Q Hi-Com TRIACs feature 3Q technology for improved noise immunity and offer very high immunity to false turn-on by dV/dt and fast transients. These WeEn TRIACs are planar passivated high commutation three-quadrant TRIACs in a TO263 (D2PAK) mountable plastic package. Features include high junction operating temperature capability with 150°C maximum and high voltage and current capability. The BTA330B-800xT TRIACs are used in applications where high junction operating temperature capability is required. These TRIACs are ideal for use in heating controls, high-power motor control, and high-power switching.Features
- 3Q technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High junction operating temperature capability (Tj(maximum) = 150°C)
- High voltage capability
- High current capability
- Less sensitive gate for highest noise immunity
- Triggering in three quadrants only
- Very high immunity to false turn-on by dV/dt and fast transients
- Surface mountable plastic package
- Package is RoHS compliant
Applications
- Heating controls
- High power motor control
- High power switching
- Applications subject to high temperature (Tj(maximum) = 150°C)
Specifications
- 30A on-state RMS current
- 800V rated repetitive off-state voltage
- 270A at 20ms non-repetitive on-state current
- +150°C maximum junction temperature
- Maximum gate trigger current
- 50mA (BTA330B-800BT)
- 35mA (BTA330B-800CT)
Mechanical Drawing
发布日期: 2020-05-21
| 更新日期: 2025-01-02