WeEn Semiconductors WND90P20W Standard Power Diode

WeEn Semiconductors WND90P20W Standard Power Diode offers exceptional performance with a 2000V rating, making it ideal for high-voltage applications. This diode features low reverse recovery time and high surge capability, ensuring reliable operation in demanding environments. Electrical engineers will appreciate its robust design, which supports efficient power conversion and protection in industrial and automotive systems. The WND90P20W Standard Power Diode by WeEn Semiconductors is a versatile solution for enhancing system reliability and efficiency.

Features

  • Low forward voltage drop
  • Low leakage current
  • High voltage capability
  • High inrush current capability

Applications

  • Input rectifiers
  • Bypass diodes
  • Off-board EV/HEV battery chargers

Specifications

  • 2000V repetitive peak reverse voltage
  • 90A average forward current rating
  • 1440A to 1584A non-repetitive peak forward current range
  • 1.07V forward voltage range
  • TO247-2L package meets UL 94V-0 flammability rating
  • -55°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - WeEn Semiconductors WND90P20W Standard Power Diode
发布日期: 2025-04-30 | 更新日期: 2025-07-28