Weidmuller

Weidmuller在工业连接领域拥有丰富经验,为全球客户和合作伙伴提供关于工业环境中的电力、信号和数据方面的产品、解决方案和服务。Weidmuller可提供具体的解决方案,帮助企业做好准备迎接“工业物联网”和云端安全生产控制。
-
Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process.2026/3/12 -
Weidmuller WM4C UL Photovoltaic ConnectorsProvides a reliable, long-lasting connection and increases operational efficiency in PV systems.2026/2/2 -
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.2025/11/13 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.2025/8/14 -
Weidmuller PROeco II Power SuppliesMeets the demands of modern industrial applications with improved efficiency of up to 95%.2025/7/21 -
Weidmuller CUBESERIES工业继电器模块推入式和螺钉连接继电器,优化用于各种工业应用。2025/6/30 -
Weidmuller u-control M3000 & M4000 PAC ControllersProvides a control and edge system in one device and realizes the convergence of IT and OT.2025/1/7 -
Weidmuller Basic Line B Unmanaged SwitchesOffers five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics.2024/12/16 -
Weidmuller WBC IP67电池连接器通过几个简单的步骤,将多个单独的电池与能量存储系统 (ESS) 快速连接或断开连接。2024/12/12 -
Weidmuller EcoLine B系列非管理型以太网交换机提供全面覆盖的通用端口组合,包含RJ45和SFP端口,确保应用灵活性。2024/8/14 -
Weidmuller Klippon® Connect W2C和W2T接线端子为过程工业自动化中的信号布线与信号汇集提供更高灵活性。2024/4/29 -
Weidmuller S系列接线端子采用SNAP IN技术,通过直观简便的操作方式改变控制柜布线方式。2024/3/1 -
Weidmuller PZ 2.5压接工具设计用于截面积范围0.14mm2至2.5mm2的线端套管。2024/2/7 -
Weidmuller UH20 u-maker接线盒通过提供模块化、智能和简单的外壳系统,更充分利用Raspberry Pi 4。2023/12/28 -
Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal BlocksFeature SNAP-IN technology and connects devices more efficiently – fast, flexible, and digital.2023/12/27 -
Weidmuller PV DC Combiner BoxesDesigned to bundle, protect, and combine PV strings efficiently, withstands harsh environments.2023/10/19 -
Weidmuller TERMSERIES-compact Klippon®继电器模块可在剧烈振动环境中可靠工作, 实现出色的机器/系统可用性。2023/9/21 -
Weidmuller Klippon® Connect A Series Terminal BlocksWith lateral PUSH IN connection, combine the advantages of PUSH IN and screw connection technology.2023/9/4 -
Weidmuller 电动车充电箱和充电电缆属于AC SMART产品系列,适用于私人和商业领域的各种应用。2023/5/22 -
Weidmuller IE-SR双SIM卡工业路由器可实现可靠的网络分段、防火墙和远程访问。2023/2/24 -
Weidmuller PZ 6 ROTO ADJ压接工具压接横截面为0.14mm²至6mm²的的管状端头。2023/1/4 -
Weidmuller Klippon® Connect TTB Terminal Block SystemDesigned for the simple, fast, & safe wiring of current & voltage transformers in T&D applications.2022/10/21 -
Weidmuller PRObas Power SuppliesSingle-phase switched-mode power supplies with 5VDC to 48VDC output voltage in a compact package.2022/10/17 -
Weidmuller SAFESERIES SIL3 Safety Relays24VDC voltage rating, 6A continuous current rating, and test inputs for testing the relay contacts.2022/9/16 -
Weidmuller Klippon® Connect AITB接线端子满足建筑楼宇布线的特定要求和安全规定。2022/9/1 -