Weidmuller Industrial Ethernet EcoLine Unmanaged Switches
Weidmuller Industrial Ethernet EcoLine Unmanaged Switches require no configuration and are adaptable, making them the ideal plug-and-play devices for fast networking. These switches feature standard protocols like auto-navigation, auto-crossing, and flow control and can adjust automatically to different transmission speeds or connector wiring. EcoLine switches support the use of twisted pair cabling with an RJ45 interface or fiber optic cables based on the interfaces specified in IEEE 802.3. These models support Gigabit Ethernet and are suitable for applications with high demand on bandwidth and latency. Weidmuller Industrial Ethernet EcoLine Unmanaged Switches have a wide operating temperature range of -40°C to +75°C and are ideal for harsh industrial environments.Features
- Large variety of port counts and media types
- 5 to 24 ports
- Rugged design
- Suitable for harsh industrial environments
- Redundant voltage inputs
- Fault relay
- LED diagnostics
- Auto-negotiation
- Auto-crossing
- Flow control
发布日期: 2023-02-28
| 更新日期: 2024-08-06