Weidmuller PROtop High-End Power Supplies

Weidmuller PROtop High-End Power Supplies are designed for any environment and are fit for digitalization. These PROtop power supplies combine high efficiency with a compact, durable design and direct parallel connection, eliminating the need for diode modules. This results in reduced cabinet space, lower system costs, and provides a streamlined solution for demanding industrial applications and preventive maintenance. An optional communication module enables seamless integration into higher-level control systems, delivering real-time condition monitoring, remote diagnostics, and control capabilities. This provides early insight into performance deviations, helping to optimize system uptime and prevent unplanned downtime.

With continuous access to process data and status information, PROtop becomes a fully networked component, empowering faster troubleshooting, predictive maintenance, and more efficient system management across operations. Integrated ORing MOSFETs increase power density while eliminating the need for additional assembly and wiring, thereby minimizing installation effort. In parallel operation, efficient current sharing and long-term stability are ensured.

Dynamic current limiting (DCL) technology delivers high pulse reserves for demanding loads, enabling reliable circuit breaker tripping and smooth motor starts. Weidmuller PROtop High-End Power Supplies provide up to 300% power for 100ms and 150% for up to 5s when needed. With their robust construction and advanced energy-reserve capabilities, PROtop power supplies deliver consistent, dependable power, even in the most challenging industrial environments.

Features

  • 1- and 3-phase models available
  • Up to 95% efficiency for lower operating costs
  • >1M hrs MTBF for high system uptime
  • Broad global hazardous and industrial approvals, including CID2, ATEX/IECEx, marine, and railway
  • Compact design for high cabinet density
  • Dynamic current limiting (DCL) technology
    • High-power boost up to 600%
    • Reliable circuit breaker tripping
    • Fast, safe motor starting
  • Wide adjustable output range and parallel operation
  • Integrated ORing MOSFETs for direct parallel operation without diode modules
  • Status relay and remote reset for enhanced system control and diagnostics
  • Optional communication interfaces for real-time data, system integration, and IIoT-ready transparency
    • CANopen
    • IO-Link
    • Modbus TCP (coming soon)

Specifications

  • Input voltage range
    • 1-phase: 85VAC to 277VAC/80VDC to 401VDC
    • 3-phase: 3 x 320VAC to 575VAC/2 x 360VAC to 2 x 575VAC and 450VDC to 800VDC
  • Efficiency
    • 1-phase: up to 94.5%
    • 3-phase: up to 95.4%
  • Width of 24V, 1-phase models: 3A to 5A = 35mm, 10A = 39mm, 20A = 68mm, 40A = 124mm (coated version = 139mm)
  • Vibration immunity of 2.3g (standard on DIN rail) and 4g (with direct mounting)
  • -25°C to +70°C operating temperature range, derating: 100% at +60°C, 75% at +70°C
    • -40°C to +70°C for versions with a coated PCB
  • Power reserves of 130% In at +40°C, 100% at +60°C, 75% at +70°C
  • Peak load reserve of up to 600% In for 20ms
  • Connection technology
    • Standard models: push-in
    • Ex models: screw-clamp
发布日期: 2021-09-24 | 更新日期: 2026-08-06