Weidmuller Termseries (TRS) Relay Modules

Weidmuller Termseries (TRS) Relay Modules offer one or two CO contacts with contact materials AgNi, AgSnO, and AgNi 5µm Au. The relays have input voltages of 5VDC and 230VDC with colored markings. The marking colors include DC blue, AC red, and UC white.

Features

  • 1 or 2 CO contacts
  • AgNi, AgSnO, AgNi 5µm Au contact material
  • Input voltages 5VDC and 230VDC with colored marking
    • AC red
    • DC blue
    • UC white
发布日期: 2021-04-15 | 更新日期: 2023-09-12