Handle your projects with maximum performance. u-remote speeds up your installation process and makes your machines start-up faster. The seamlessly pluggable system means you can rely on your intuition and trust that there will be no errors.
Score points with maximum machine availability. u-remote is the most user-friendly I/O concept on the market to combine high-performance automation with optimal system handling. This gives your machines an extensive range of functions, decisively minimizing the time and effort involved in service and maintenance.
I/O Modules
• Up to 32 connections on just one module
• With a module width of just 11.5mm, u-remote is thinner than any other I/O system
• Hot-swappable-capable
• Error diagnosis on each channel
• Integrated safety, with and without safety control
现场总线耦合器
现场总线耦合器采用推入式连接,在-20°C至60°C的温度范围内工作。这些耦合器有多种型号,尺寸为76mm x 120mm x 52mm。现场总线耦合器符合RoHS标准,具有UL 94V-0阻燃等级。
数字/模拟输出模块
数字/模拟输出模块的工作温度范围为-20°C至60°C。数字输出模块有4 DO、8 DO(采用2线和3线技术)和16 DO(带或不带PLC接口连接)版本。根据DIN EN 60947-5-1和IEC 61131-2规范,所有输出均专门面向DC-13执行器设计。这些模块的Iout电流消耗为30mA,提供48V最大输出电压、推入式连接类型以及48Mbit的系统总线最大传输速度。数字输出模块用于集成分散式执行器。模拟输出模块控制多达4个模拟执行器,精度为测量范围最终值的0.05%。这些模块的Iout电流消耗为110mA,提供<600Ω的负载阻抗电流和推入式连接类型。
温度模块
温度模块提供0.2%的FSR精确度和16位分辨率。该模块在-20°C至60°C的温度范围内工作。温度模块具有八个模拟输入,温度系数≤50ppm/K,Iin电流消耗<20mA,提供反极性保护和个别通道诊断。
脉宽调制 (PWM) 和步进电机模块
脉宽调制 (PWM) 和步进电机模块具有六个可参数化的集成编码器或数字输入,以及两个0.5A电流的数字输出。该模块还具有12VDC至50VDC的供电范围、<150mJ/通道的关断能量(电感)和短路保护。PWM和步进电机控制模块高效且灵活,可用于机器人、搬运系统或带步进电机的取置机的自动化。