Welwyn / TT Electronics HSMW MELF Resistors

Welwyn / TT Electronics High Surge MELF Wirewound (HSMW) Resistors withstand up to 6.5J fast inrush energies with a 1W continuous power rating in a compact SMD MELF format. These surge tolerant resistors deliver up to 3.8kV of protection against 1.2µs/50µs lightning surges and feature failsafe mains fusing at 120VRMS/240VRMS. The resistor use wirewound technology with a UL-recognized fusing performance with short fusing times at low power overloads. Typical applications include power supplies, white goods controllers, building control systems, and cordless product chargers.

Features

  • UL1412 recognized fusing up to 220R
  • Compact SMD format
  • Flameproof wirewound technology
  • Failsafe mains fusing at 120Vrms/240Vrms
  • Specified surge performance

Applications

  • Power supplies
  • White goods controllers
  • Building control systems
  • Cordless product chargers

Characteristics Curves

Performance Graph - Welwyn / TT Electronics HSMW MELF Resistors
View Results ( 9 ) Page
物料编号 数据表 描述
HSMW0309-100RJT2 HSMW0309-100RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-10RJT2 HSMW0309-10RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-1R0JT2 HSMW0309-1R0JT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-220RJT2 HSMW0309-220RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-22RJT2 HSMW0309-22RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-2R2JT2 HSMW0309-2R2JT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-470RJT2 HSMW0309-470RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-4R7JT2 HSMW0309-4R7JT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
HSMW0309-47RJT2 HSMW0309-47RJT2 数据表 MELF电阻器 High Surge MELF Wirewound Resistor
发布日期: 2025-05-26 | 更新日期: 2025-06-16