Kings Tri-Loc® Harsh Environment Connectors
Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.Features
- Durable weatherproof construction, ideal for outdoor use
- Performs in harsh environments
- Easy, two-crimp installation of plugs and jacks
- Push-on, pull-apart mating
- Non-conductive anti-shock safety tip on contacts
- Available in a variety of configurations
- Inspection gauges allow for quick and easy verification of interface dimensions and proper mating
- Inexpensive retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc parts
Specifications
- Electrical
- 75Ω impedance
- DC to 2.5GHz operating frequency range
- Return loss
- -20dB minimum up to 500MHz
- -17dB minimum up to 750MHz
- Mechanical
- 30,000 cycle minimum durability
- Cable retention
- 140lbs. minimum, ø1/2" cable
- 100lbs. minimum, ø3/8" cable
- Environmental
- -20°C to +70°C temperature range
- 0 to 98% moisture, MIL-STD-202 Method 106
- Corrosion per MIL-STD-202 Method 101
- Materials
- Nickel finished brass body
- Brass (male) or Beryllium copper (female) center contacts, gold over nickel finish
- Silver finished outer contacts
- PTFE insulators
- Beryllium copper spring member
Additional Resources
发布日期: 2022-04-21
| 更新日期: 2024-08-14