Dynawave ArcTite® Cable Assemblies

Dynawave ArcTite® Cable Assemblies offer an ultra-low profile height, an IP67 waterproof rating, and a semi-rigid cable for extra flexibility. These cable assemblies retain performance even in bent conditions, replacing the cost of right-angle solutions. ArcTite assemblies feature a low loss broadband performance of DC to 40GHz, a 0.3" bend radius, and a 100dB shielding effectiveness. Dynawave ArcTite Cable Assemblies are ideal for high-density module connections where flexible cables and a low-profile height provide advantages to the system design.

Features

  • Ultra-low profile height
  • Retains performance in bent condition
  • Replaces other right-angle solutions
  • Ideal for high-density packaging
  • Available in 0.086 and 0.141 cable sizes
  • Low-loss broadband performance
  • Ideal for high density, module connections
  • Allows up to 100° x 90° bend in any direction
  • Direct solder to PCB stripline

Specifications

  • DC to 40GHz operating frequency range
  • 29pF/ft capacitance rating
  • 100dB shielding effectiveness
  • 70% velocity of propagation
  • 50Ω impedance rating
  • 0.3" inside minimum bend radius
  • -65°C to +125°C operating temperature range
发布日期: 2025-01-30 | 更新日期: 2025-03-27