Xtreme Cable Xtreme-Light® Fiber Cable

Xtreme Cable Xtreme-Light® Fiber Cable is designed for rugged applications with single-mode construction and a break strength of 300lbs. This cable features a unique high-modulus coating for increased survivability in harsh environments. The Xtreme-Light cable is compression resistant and hydrostatic, tested at 15kpsi and subsea depths of 10km. Xtreme Cable Xtreme-Light Fiber Cable offers a minimum bend radius of 50mm and an operating temperature range of -60°C to +150°C.

Features

  • Simplex design
  • Compression-resistant construction
  • Hydrostatic tested to 15kpsi
  • Subsea depths to 10km

Specifications

  • Single-mode design
  • 300lbs/136kg break strength
  • 0.092"/2.3mm finished diameter
  • "Xtreme" grade polyurethane jacket
  • 2"/50mm minimum bend radius
  • -60°C to +150°C operating temperature range
发布日期: 2025-01-09 | 更新日期: 2025-02-27