Winchester Interconnect / Winchester JF Rack & Panel Miniature Side-Mount Connectors
Winchester Interconnect / Winchester JF Rack and Panel Miniature Side-Mount Connectors are side-mount connectors available in 2- and 4-position versions. Winchester JF Connectors feature a countersunk mounting hole and narrow width for exceptionally flat mounting. Many positive polarizations provide maximum circuit density. These highly versatile rack and panel connectors are ideal for a variety of industries, including industrial, military, aerospace, instrumentation, and telecommunications.
Features
- 2- and 4-position pin-and-socket connectors
- Countersunk mounting hole and narrow width permit exceptionally flat mounting
- Provides maximum circuit density with many positive polarizations
Applications
- Industrial
- Military
- Aerospace
- Instrumentation
- Telecommunications
Specifications
- 7.5A current rating
- 1500VAC dielectric withstanding voltage (at sea level)
- .040" diameter
- #20 contacts
- -50°C to +125°C operating temperature range
Dimensions
发布日期: 2025-06-19
| 更新日期: 2026-01-16