Amphenol RF RG-58 High Flex Cable Assemblies

Amphenol RF RG-58 High Flex Cable Assemblies are available in various in-series configurations, including BNC, N-Type, SMA, and TNC. These cable assemblies offer durable connector interfaces to ensure consistent mechanical integrity in demanding applications. The RG-58 RF cable assemblies operate at DC 3GHz frequency range, 50Ω impedance, and 800VRMS maximum dielectric withstanding voltage. These high-flex cables feature a finewire stranded copper center conductor with a tinned copper braid shield. The cable maintains consistent electrical performance when flexed, making the assemblies highly suited for dynamic routing to support a wide range of integration requirements. The RG-58 RF cable assemblies are ideal for automation, communication systems, and RF laboratory environments.

Features

  • Reliable electrical performance up to 3GHz
  • Designed for a highly flexible cable type
  • Durable connector interface configurations
  • Consistent electrical performance when flexed

Applications

  • Test and measurement equipment
  • Industrial automation and robotics
  • Wireless communication infrastructure
  • RF prototyping and laboratory environments
  • Automotive connectivity systems
  • Transportation and telematics

Technical Specifications

Chart - Amphenol RF RG-58 High Flex Cable Assemblies

Videos

发布日期: 2026-07-09 | 更新日期: 2026-07-15