Banner Engineering R50 M12 Power Splitters

Banner Engineering R50 M12 Power Splitters provide two independent A-code drops for powering any device that requires 4A. The 16A L-code pass-through delivers power to daisy-chained motor-driven rollers and other high-draw devices. Banner R50 M12 power splitters feature a compact, rugged housing that mounts easily in tight spaces, delivering power and simplified wiring where needed.

Features

  • Steps down high-amperage L-Code (16A) into lower-amperage A-Code (4A)
  • Runs lower-amperage devices off of high-amperage L-code via an A-Code split-off
  • Requires only one high-amperage power supply

Applications

  • Power distribution for conveyor systems
  • Localized inline power breakout in compact or harsh-environment installations
  • Daisy-chaining motor-driven roller controllers
  • Adding A-code powered devices where only L-code power exists

Dimensions

Mechanical Drawing - Banner Engineering R50 M12 Power Splitters
Mechanical Drawing - Banner Engineering R50 M12 Power Splitters
发布日期: 2026-01-12 | 更新日期: 2026-01-22