ITT Cannon MKJ1 Connectors & CLIK Cordsets
ITT Cannon MKJ1 Connectors and CLIK Cordsets are double-start, ACME-thread-robust, military-grade miniature solutions used across the aerospace and defense end markets. These devices are field-tested, and the 9-19 arrangement and cable assemblies comply with the Drone Dominance Program (DDP) and Picatinny CLIK electrical requirements and design standards. The MKJ1 connectors and CLIK cordsets feature crimp, solder-cup, and PC-tail termination options. The size #23 contacts ensure a continuous 5A rating and offer various receptacle connector options, allowing for design flexibility on the platform and payload chassis. The MKJ1 connectors and CLIK cordsets operate at -65°C to +175°C temperature range. These devices are ideal for defense, aerospace, military ground vehicles, soldier modernization, smart weapons and ordnance, avionics and control systems, UAVs, and military aviation.
Features
- MKJ1 is intermateable with other industry sources defined in the Picatinny CLIK design standard
- Military-grade, miniature circular solutions that can be mated and demated with a gloved hand
- Crimp, solder-cup, and PC-tail termination options
- Size #23 contacts ensure a continuous 5A rating
- 500-hour salt spray environment
- Various receptacle connector options allow for design flexibility on the platform and payload chassis
- Reliable overmolded cordsets have shielded power and data lines to ensure optimal EMI and data integrity performance
- Various plating options include OD Cadmium and Black Zinc Nickel
Applications
- Defense
- Aerospace
- Military ground vehicles
- Soldier modernization
- Smart weapons and ordnance
- Avionics and control systems
- UAVs
- Military aviation
Specifications
- 5750VAC DWV at sea level
- 8mΩ maximum contact resistance
- >5000MΩ insulation resistance
- -65°C to +175°C operating temperature range
- IP67 sealing
- 37g random vibration; 300g shock
- <0.02Ω shell-to-shell conductivity
- 5A continuous (size #23) current rating
- 2000 cycles of durability
- Material:
- Fluorosilicon grommets and seals
- Tin-plated copper with FEP jacket
Overview