新款专用线

Mill-Max Pre-Wired Spring-Loaded and Target Pins offer a wire-termination target pad header, a wire-termination spring-loaded header, a spring-loaded pin, and a flat-face target contact for spring-loaded pins. These spring-loaded and target pins feature press-fit mounts for housing, panels, or PCBs and include a shoulder that prevents pin pull-out under wire stress. The spring-loaded and target pins are manufactured using precision-machined components and are gold-plated for excellent conductivity, corrosion resistance, and durability. These spring-loaded cable assemblies are wire-termination spring-loaded headers with pre-wired 8" 18AWG or 8" 24AWG red/black stranded wires. The devices operate at -55°C to +125°C temperature range and are RoHS compliant. Typical applications include cable assemblies, pigtail-wired devices, and battery connections for chargers.
-
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.2026/8/20 -
Molex SInergy模块化高速混合连接器Supports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.2026/6/17 -
Molex MiniCirc圆形连接器提供IP68防护、抗振动、紧凑的尺寸以及全插配时的触觉反馈。2026/5/18 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.2026/3/23 -
Amphenol PWR 60A交流输入连接器和线缆组件60A输入连接器和组件,设计符合2OU配电架构标准。2026/3/5 -
Molex 成品 (OTS) HyperQube线缆组件设计采用大线规,使连接器能够满足原型设计要求。2025/10/27 -
3M CoaXPress电缆组件在进行1000万次或更多次的重复弯曲运动时,可保持可靠的信号。2025/10/14 -
HARTING Han® Q Cable AssembliesSimplifies installation and enhances reliability in industrial connectivity environments.2025/9/9 -
Molex SideWize连接器侧面出口插座消除了电缆弯曲半径,触摸安全/手指保护可减少触电。2025/9/1 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.2025/7/9 -
ITT Cannon MKJ4线束组件Designed for optimal performance between end-user devices and power/data hubs.2025/7/7 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.2025/1/28 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.2024/12/12 -
HARTING M12 A编码DeviceNet包覆成型电缆组件将电源线和数据线整合到单根电缆中,支持DeviceNet协议物理层。2024/12/4 -
Molex OTS Micro-Fit+ PCIe CEM5线缆组件提供3mm间距、双排构造、16个电路以及150mm、300mm或500mm长度。2024/11/27 -
Molex OTS Micro-Fit+ 3mm间距线缆组件可处理高达8.5A的电流,支持高要求的应用,占位面积小。2024/11/25 -
Molex 小型Cool Edge连接器和线缆组件提供4、8、16和20个选项,数据传输速率高达16Gbps、32Gbps和64Gbps。2024/8/19 -
Molex OTS Micro-Fit+Versa电缆组件提供多种颜色选择和长度规格,尺寸分别为2、4、6和8回路,并配备黑色/自然色连接器。2024/6/21 -
Molex NextStream连接器系统具有高达64Gbps PAM-4和PCIe Gen 6标准的高速数据传输速率。2024/6/14 -
Phoenix Contact 英寸电源连接器采用7/8”和1-3/8”产品,采用行业标准连接,无缝集成。2024/6/14 -
Molex 现成(OTS)零哈希电缆组件标准分立式电线电缆组件,设计用于解决电子设备日益缩小的问题。2024/5/23 -
Molex UltraWizTM线对板电源连接器该产品专为数据中心应用设计,采用COEUR插座技术。2024/5/20 -
Molex NearStack HD连接器系统薄型、高密度电缆解决方案,具有64Gbps PAM-4速度,符合PCIe Gen-6标准。2024/4/12 -
Phoenix Contact M5至M12圆形连接器采用统一的机械安装,预装有利兹线和电缆。2024/4/12 -
MicroStrain by HBK 3DM-GV7战术级加固型IMU采用精密加工铝制外壳,经过IP68防护等级测试。2024/4/8 -