Wiremold WSC400-S Desktop Power Center

Wiremold WSC400-S Desktop Power Centers bring surge-protected power and USB charging outlets up to the work surface by utilizing existing cord drop openings in office desks and table tops or by mounting them onto the edge of a desk or tabletop. The WSC400-S features four surge-protected 15 Amp power outlets and a 12' cord. Units come with accessories for mounting into round cutouts or edge mounting onto desks or other surfaces.

Features

  • Add power where needed
  • Optional USB charging outlets 
  • Ideal for desk or work table with included edge clamp or hole mounting hardware
  • Accommodates round hole openings from 1 ½" to 3"
  • 12’ power cord
  • Surge protection built-in

Installation Diagrams

Wiremold WSC400-S Desktop Power Center
发布日期: 2010-11-18 | 更新日期: 2022-10-27