Würth Elektronik WE-HCIA SMD扁平电线大电流电感器

Würth Elektronik WE-HCIA电感器是SMD扁平电线大电流电感器,具有低损耗和低漏磁场。WE-HCIA系列具有磁屏蔽功能,电流容量高达36A。这些来自Würth Elektronik的电感器适用于多媒体应用,也可作为电机电子设备的滤波扼流圈。这些电感器有四种尺寸:7030、7040、7050和1050。

WE-SFIA Inductors

The WE-SFIA inductors offer a higher current-carrying capacity, providing significant advantages for handling transient current peaks. These inductors offer significantly lower AC losses in high-frequency applications. The WE-SFIA inductors are designed for high-efficiency DC/DC converters, including single and multiphase converters. These inductors are also suitable for buck and boost converters with high saturation currents of up to 150A. The WE-SFIA inductors are available in 3 heights (2010, 2013, and 2016) for maximum design flexibility.

WE-HCIA Inductors

The WE-HCIA inductors are SMD flat wire high current inductors with low losses and low stray fields. These inductors are magnetically shielded and feature a current capacity of up to 36A. The WE-HCIA inductors are suitable for multimedia applications and as a filter choke for motor electronics. These inductors are available in four sizes, including 7030, 7040, 7050, and 1050.

特性

  • 符合AEC-Q200标准
  • 磁屏蔽
  • 扁平线圈,实现低损耗
  • 低杂散场
  • 高达36A电流能力
  • 温度范围:-55°C至+150°C

应用

  • 电机电子设备滤波扼流圈
  • 车载信息娱乐系统
  • 多媒体
发布日期: 2022-04-14 | 更新日期: 2026-05-29