Würth Elektronik Multi-Function Test Tweezer

Würth Elektronik Multi-Function Test Tweezer is designed for quick and easy testing of small electronic components, such as switches, LEDs, resistors, and fuses. This tweezer is also ideal for conductivity tests on PCB circuits. Würth Elektronik Multi-Function Test Tweezer can be connected to a multimeter for resistance measurement. In addition to LED measurement, the adjustable current rating provides instant LED testing and demonstration.

Features

  • Quick and easy testing of small electronic components
  • Adjustable current rating provides instant LED testing and demonstration
  • Ideal for conductivity tests on PCB circuits
  • Can be connected to a multimeter for resistance measurement

Call-Outs

Würth Elektronik Multi-Function Test Tweezer
发布日期: 2015-05-13 | 更新日期: 2022-03-11