Würth Elektronik WCAP-PSLC Aluminum Polymer Capacitors

Würth Elektronik WCAP-PSLC Aluminum Polymer V-Chip SMT Capacitors feature low ESR over a high-frequency range and a high permissible ripple current. These devices deliver 2000 hours of endurance at +105°C. They provide a capacitance range of 10µF to 2000µF with ±20% capacitance tolerance and an operating temperature range of -55°C to +105°C. They offer a V-Chip SMT mounting style, and reflow soldering is recommended. Applications for Würth Elektronik WCAP-PSLC V-Chip SMT Capacitors include low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Features

  • Low ESR over a high-frequency range
  • High permissible ripple current
  • V-Chip SMT mounting style
  • 10µF to 2000µF capacitance range
  • ±20% capacitance tolerance
  • 2000h endurance at +105°C
  • -55°C to +105°C operating temperature range
  • Reflow soldering recommended

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
发布日期: 2015-09-01 | 更新日期: 2022-03-11