Würth Elektronik WE-SD Rod Core Inductors
Würth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. Würth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.Features
- Up to 15A rated current
- Inductance and rated DC current are independent
- Up to 10µH inductance values
- High mechanical stability
- High saturation currents
- -40°C to +150°C operating temperature range
Applications
- Switching regulators
- Motors
- Power amplifiers
- Power supplies
- Broadband filtering
- Typical in VHF
发布日期: 2012-02-09
| 更新日期: 2022-03-11