Xenarc 1029 Series 10.1" IP65 Water Resistant Monitors
Xenarc Technologies 1029 Series 10.1" IP65 Water Resistant Monitors are direct sunlight readable, IP65 dust/splash-proof, and feature capacitive touchscreens with built-in waterproof speakers. The 1,000 NIT rated brightness of the water and dust resistant 1029 Series makes it ideal for challenging outdoor applications under direct sunlight and protects from environmental hazards.The Xenarc 1029 Series capacitive touchscreen panel provides a more responsive touch interface than resistive touch. The rugged, heavy-duty 10.1" industrial monitor is available with optical bonding and an IP67 rating as the 1029GNH.
Features
- IP65 Waterproof and dust proof casing
- Projected capacitive touchscreen option - USB
- Waterproof speakers
- VGA, HDMI, DVI, and AV inputs
- 16x9 Aspect ratio
- LED Backlight, ambient light sensor
- High performance image and video signal processor
- Vertical and horizontal image flip
- Front buttons disabling capability
- Chip monolithic ceramic capacitors for improved durability
- AV2 Autoswitching upon signal detection
- VESA 75mm Standard
- 26-Pin heavy-duty connector with connector locking
- Brightness - 1000cd/m2 sunlight readable
- Anti-reflective and anti-fingerprint coating
Applications
- Transportation
- Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
- System integration
- Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
- Point of sale
- Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
- Data monitoring
- Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
- Broadcast and production
- Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production
Specifications
- 1024 x 600 Physical resolution
- 640 x 480 - 1920 x 1080 Supported resolution
- 1000cd/m2 Brightness
- 600:1 Contrast ratio
- 140° Horizontal, 120° vertical viewing angle
- Response time (Tr/Tf) of 5/20ms (Typ.)
- DC 9V - 36V Operating voltage
- <10W Power consumption
- -4°F to 158°F Operating temperature
- -22°F to 176°F Storage temperature
- 3.64lbs Weight
- 24 Month warranty
Additional Resources
Dimensions
发布日期: 2021-02-23
| 更新日期: 2022-03-11