Xenarc 709 Series 7" LCD Monitors
Xenarc Technologies 709 Series 7" LCD Monitors offer a 1,000 NIT rated brightness, making it ideal for harsh outdoor applications under direct sunlight. The IP65 certified casing of the Xenarc 709 Series Monitors protects it from environmental hazards in extreme industrial areas.Features
- IP65 Waterproof and dust proof casing
- Projected capacitive touchscreen option - USB
- Waterproof speaker
- VGA. HDMI, DVI, and AV inputs
- 16x9 Aspect ratio
- LED backlight, ambient light sensor
- High performance image and video signal processor
- Vertical and horizontal image flip
- Front buttons disabling capability
- Chip monolithic ceramic capacitors for improved durability
- AV2 autoswitching upon signal detection
- VESA 50mm standard
- 26-Pin heavy-duty connector with connector locking
- 1000cd/m2 Sunlight readable brightness
- Anti-reflective and anti-fingerprint coating
Applications
- Transportation
- Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
- System integration
- Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
- Point of sale
- Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
- Data monitoring
- Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
- Broadcast and production
- Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production
Specifications
- 1024x600 Physical resolution
- 640x480 - 1920x1080 Supported resolution
- 1000cd/m2 Brightness
- 700:1 Contrast ratio
- 150° Horizontal, 145° vertical viewing angle
- 10/15ms (Typ.) Response time (Tr/Tf)
- DC 10V - 35V Operating voltage
- <10W Power consumption
- -4°F - 158°F Operating temperature
- -22°F - 176°F Storage temperature
- 2.64lbs Weight
- 24 Month warranty
Additional Resources
Dimensions
Function Diagram
发布日期: 2021-02-22
| 更新日期: 2022-03-11