XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies
XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies offer high flexibility with output voltage, output current programming, and user-defined signals, warnings, and alarms. The HPL5K0 offers programming via voltage, I2C, PMBus, RS485, and CANopen in a high efficiency (up to 93%), high power density 5kW chassis-mount package. HPL5K0 can be used in constant voltage and constant current operation and offers RS232 and UART options. These AC-DC power supplies measure 330.2mm x 127.0mm x 127.0mm and feature active current sharing, remote on/off, remote sense, and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.
Features
- 330.2mm x 127.0mm x 127.0mm dimensions
- 180VAC to 264VAC three-phase input (three-wire and earth)
- Parallel operation
- Multiple digital protocols
- PMBus
- CANopen
- MODBUS
- SCPI
- 0% to 105% programmable output voltage
- 0% to 110% programmable output current
- Analog and digital interfaces
- Fully featured signals and controls
- 5V/2A standby output
- Graphical user interface (GUI)
- 3-year warranty
Applications
- Healthcare
- Industrial electronics
- Semiconductor manufacturing
- Technology
Specifications
- 5000W maximum output power
- 60VDC to 200VDC nominal output voltage
- 63VDC to 210VDC maximum output voltage
- 25.0A to 83.3A maximum output current
- Up to 93% efficiency
发布日期: 2021-06-23
| 更新日期: 2025-12-14