XP Power IFS01 1W SMD DC/DC Converters

XP Power IFS01 1W Surface-Mount (SMD) DC/DC Converters offer a compact design with high-efficiency (up to 83%), 1.5kV isolation, short-circuit protection, and high operating temperature (up to +105°C). The series also features a 5V input voltage rating and 5V, 9V, or 12V rated output voltage. XP Power IFS01 DC/DC Converters are ideal for isolating voltage rails in a distributed power-supply architecture, such as analog, digital, data, and relay circuits.

Features

  • 1W power
  • Single unregulated output
  • ±10% input range
  • Surface mount (SMD) DIP package
  • 1.5kVDC isolation
  • Industry-standard pinout
  • EN / UL 62368-1 safety approvals
  • Continuous short-circuit protection
  • -40°C to +105°C operating temperature range
  • Full load to +100°C
  • Three-year warranty

Applications

  • Isolating voltage rails in a distributed power supply architecture
    • Analog circuits
    • Digital circuits
    • Data circuits
    • Relay circuits

Specifications

  • 5V (4.5V to 5.5V) input voltage
  • IFS0105S05
    • 5V output voltage
    • Output current
      • 20mA minimum
      • 200mA maximum
    • Input current
      • 5mA no load
      • 270mA full load
    • 2400µF maximum capacitive load
    • 82% efficiency
  • IFS0105S099V output voltage
    • Output current
      • 12mA minimum
      • 111mA maximum
    • Input current
      • 12mA no load
      • 241mA full load
    • 1000µF maximum capacitive load
    • 83% efficiency
  • IFS0105S12
    • 12V output voltage
    • Output current
      • 9mA minimum
      • 84mA maximum
    • Input current
      • 12mA no load
      • 241mA full load
    • 560µF maximum capacitive load
    • 83% efficiency

EMI Filters

Application Circuit Diagram - XP Power IFS01 1W SMD DC/DC Converters
发布日期: 2019-12-09 | 更新日期: 2023-06-07