XP Power 3.5W医用DIP16 DC-DC转换器
XP Power JMR03系列3.5W医用DIP16 DC-DC转换器是超紧凑型转换器,设计用于医疗BF和CF级应用。从DIP24到DIP16模块,JMR03的占地面积减少了45%,为客户组件腾出了更多的PCB空间。4:1的宽输入范围为电源的选择提供了灵活性。在便携式电池应用中,空载输入无功电流的减少延长了运行时间。仅2µA的低漏电流、5kV的隔离电压、700khrs的高MTBF和2 MOPP的隔离防护,使JMR03成为关键应用的理想选择。JMR03 DC-DC转换器通过了全球医疗设备安全认证和IEC 60601-1-2 Ed 4.0 EMC认证。其典型应用包括呼吸疗法、手术工具、血氧仪以及牙科和美容 (Thuzzle)。The JMR series from XP Power have worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation, and extremely low leakage currents. This benefits system designers with easy integration into a wide range of BF- and CF-rated medical applications, including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
特性
- 超紧凑DIP16封装
- 4:1宽输入范围:4.5VDC至18VDC、9VDC至36VDC和18VDC至75VDC
- 单输出电压:
- 5VDC、12VDC和15VDC
- ±12VDC和±15VDC双输出电压
- 2 MOPP隔离防护和2μA泄漏电流
- 5.0kV增强型隔离,250VAC RMS工作电压
- 2.5mA远程开/关,无功电流非常低
- 通过IEC/ES/EN60601-1安全机构认证
- 通过IEC 60601-1-2 Ed 4.0 EMC认证
- 具有自动恢复功能的连续短路保护
- 满载工作温度:-40°C至85°C
应用
- 医学成像和诊断
- 患者治疗
- 患者监护
- 便携式仪器
- 内窥镜图像处理
- 呼吸疗法
- 水肿疗法
- 外科机器人
- 药物控释
- 血氧仪
- 病毒检测
- 透析
规范
- 输出电流:±117mA至700mA
- 效率高达84%
- 最大电容负载高达470µF
- 尺寸:24.4mm x 14.7mm x 10.8mm
- 输入电流
- 25mA至60mA(空载)
- 89mA至374mA(满载)
Datasheets
发布日期: 2022-03-25
| 更新日期: 2024-06-26