XP Power LBA 35W to 350W AC-DC Power Supplies

XP Power LBA 35W to 350W AC-DC Power Supplies are enclosed, chassis-mount AC-DC power supplies designed to deliver quiet and consistent performance across a wide range of industrial technology applications. These power supplies operate at a 90VAC to 264VAC universal, single-phase input and 5VDC to 48VDC regulated single outputs. The LBA power supplies feature Class B conducted and radiated emissions, ITE safety approvals, a compact footprint, a power “ON” LED, and an integrated connector cover. The 35W to 200W models use convection cooling for silent operation, while the 350W model uses fan cooling for high-power applications. These power supplies offer up to 89% efficiency and include a 3-year warranty. Typical applications include industrial IoTs, smart homes, instrumentation, industrial electronics, robotics, and other technology areas.

Features

  • 35W to 350W convection-cooled range, 350W fan-cooled
  • 90VAC to 264VAC universal, single-phase input voltage range
  • 5VDC to 48VDC regulated single output range
  • ITE safety approvals
  • Class B conducted and radiated emissions
  • Integrated connector cover
  • Output voltage trim
  • Up to 89% efficiency
  • Short circuit, overvoltage, and overload protection
  • LED power ON status indicator
  • -30°C to 70°C operating temperature range
  • 3-year warranty

Applications

  • Industrial IoT
  • Smart home
  • Lighting control
  • Auxiliary power units
  • Security and surveillance systems
  • Instrumentation
  • Industrial electronics
  • Industrial robotics
  • Building control equipment
  • Technology

Temperature Derating Curve

Performance Graph - XP Power LBA 35W to 350W AC-DC Power Supplies
发布日期: 2026-04-01 | 更新日期: 2026-04-22