XP Power PBL500 Medical AC-DC Power Supplies
XP Power PBL500 Medical AC-DC Power Supplies are Class II AC-DC switching power supplies in a 4" x 7" x 1.56" package size. The power supplies deliver 450W to 500W of continuous power with forced air cooling or 250W with convection cooling. The units are constructed on a U-channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. XP Power PBL500 Medical AC-DC Power Supplies are designed for medical applications, including those needing BF Class-rated insulation with an operating altitude of up to 5000m.Features
- 450W to 500W forced air cooling
- 250W convection cooled
- Class II applications
- Medical (BF) safety approvals
- 4” x 7” x 1.56" U-channel package
- 5V standby and 12V fan supply
- AC OK, inhibit, and remote sense
- Class B conducted and radiated emissions
- 3-year warranty
发布日期: 2020-08-17
| 更新日期: 2025-01-06