XP Power PGD1x0 External Desktop AC-DC Power Supplies
XP Power PGD100 and PGD140 External Desktop AC-DC Power Supplies comply with the Power Delivery (PD) protocol and offer Class II construction, a gasketed design, and reinforced isolation. The PGD100 supplies feature output voltages from 5VDC to 20VDC and meet USB 3.0 and QC4.0+ fast charging protocols, while the PGD140 supplies have a 5VDC to 28VDC output voltage range and meet USB 3.1 and QC4.0+ fast charging protocols. Additional features include universal medical and ITE safety agency approvals, low leakage currents, a compact gallium-nitride (GaN) based design, and a wide 80VAC to 264VAC voltage range. XP Power PGD100 and PGD140 Power Supplies are ideal for home healthcare, technology, instrumentation, and medical diagnostics.Features
- Low earth leakage current
- Compact GaN-based design
- Class II construction
- Reinforced isolation
Applications
- Home healthcare
- Technology
- Instrumentation
- Medical diagnostics
Specifications
- Output voltages
- 5VDC to 20VDC (PDG100)
- 5VDC to 28VDC (PDG140)
- Dimensions
- 114.5mm x 56.5mm x 32mm (PDG100)
- 121mm x 65.8mm x 32mm (PDG140)
- Charging protocols
- USB PD 3.0 and QC4.0+ fast charging (PDG100)
- USB PD 3.1 and QC4.0+ fast charging (PDG140)
- 80VAC to 264VAC universal, single-phase input range
- Energy efficiency level VI and EU2019/1782
- IP22 environmental rating
- <0.15W standby power
- Class B conducted and radiated emissions
- 0 to +60°C operating temperature range
- ±5% total regulation
CB Test Certificates
发布日期: 2025-09-16
| 更新日期: 2025-10-09