XP Power PGW65 & PGW100 Plug-In AC/DC Power Supplies

XP Power PGW65 and PGW100 Plug-In AC/DC Power Supplies are 65W and 100W external wall-mount AC-DC power supplies that comply with the power delivery protocols. These power supplies feature GaN technology, offer 80VAC to 264VAC universal input, 5V to 20V auto-selected output voltages, and support USB PD fast charging protocols. The PGW65 and PGW100 power supplies are IP22 environmentally rated with Class B conducted and radiated emissions. These compact units ensure reliable performance and enhanced safety across diverse environments, featuring low-leakage current, Class II construction, gasketed design, reinforced isolation, and global safety approvals. The PGW65 and PGW100 power supplies offer interchangeable US, UK, EU, AU, and CN mains connectors for global compatibility. Typical applications include home healthcare, instrumentation, healthcare, medical diagnostics, and technology.

Features

  • Output voltages from 5VDC to 20VDC
  • 80VAC to 264VAC universal, single-phase input
  • Energy efficiency level VI and EU2019/1782
  • Meets USB PD 3.0, QC3.0 (PGW65), and QC4.0+ (PGW100) fast charging protocol
  • Medical, home healthcare, and ITE safety agency approvals
  • IP22 environmental rating
  • Low earth leakage current
  • <0.15W standby power
  • Class B conducted and radiated emissions
  • 0°C to 60°C operation
  • 3-year warranty

Applications

  • Home healthcare
  • Instrumentation
  • Healthcare
  • Medical diagnostics
  • Technology

Characteristic Curve

Performance Graph - XP Power PGW65 & PGW100 Plug-In AC/DC Power Supplies

For Universal models, AC contacts are to be ordered separately

209-PGWPLUGUS - North America

209-PGWPLUGCN - China

209-PGWPLUGEU - Europe

209-PGWPLUGUK - United Kingdom

209-PGWPLUGAU - Australia

发布日期: 2025-09-16 | 更新日期: 2025-11-11