Xsens DOT™ Development Platform
Xens DOT™ Development Platform for capturing, analyzing, and reporting human kinematics. The Xens DOT includes lightweight, portable, high-accuracy wearable inertial sensors, an easy-to-integrate SDK, and professional community support, enabling precise and flexible innovation. The device is attractive, easy to use, and features an IP68 water-resistant rating with a long battery.
Features
- Superior sensor fusion technology
- Patented sensor fusion algorithm is optimized for human movement and provides high-accuracy
- DOT is immune to magnetic field distortion and features signal-processing technology
- Ground-breaking sensor design - DOT leverages proven cutting-edge hardware and innovative design and delivers an award-winning technology experience
- Support during development
- Xsens partners with pioneering start-ups and entrepreneurs, providing support, technology, and resources, helping to bring innovative ideas and application dreams to life
Specifications
- 3-axis gyroscope
- ±2000 deg/s standard full range
- 3-axis accelerometer
- ±16g standard full range
- 3-axis magnetometer
- ±8 Gauss standard full range
- Mechanical and communication
- IP68 IP-rating
- 36.3mm × 30.35mm × 10.8mm dimensions
- 11.2g weight
- 70mAh – up to 8 hours of continuous use battery
- Bluetooth 5.0 or above
- SDK and output rate
- SDK supported OS
- Android OS 8.0 or above
- ARMv8 CPU architecture
- iOS 11.0 or above
- Windows 10 or above
- Ubuntu 20.04 LTS or 22.04 LTS 64-bit Linux
- Up to 60Hz real-time streaming mode
- Up to 120Hz recording mode
- SDK supported OS
Kit Contents
- 5x Xens DOT sensors
- Charging case and a cable
- Xens DOT software package
Videos
Additional Resources
发布日期: 2023-11-08
| 更新日期: 2026-03-26