Xsens / Movella Avior AHRS/VRU/IMU Development Kit
Xsens / Movella Avior AHRS/VRU/IMU Development Kit is a high-performance attitude and heading reference system with an OEM form factor for compact or embedded systems. The Xsens / Movella Avior development kit features a sensor fusion algorithm that delivers data on drift-free roll, pitch, and true-north-referenced yaw. This kit offers broad system compatibility via UART, with flexible protocol support including RS232, RS422, CAN, and more - all configurable through firmware.Features
- ±8g accelerometer full-scale range
- OEM form factor, IP-51 rated
- IMU, VRU, and AHRS functionality
- ±300°/s gyroscope full-scale range
- RS422, CAN, UART, SPI, and I2C interfaces
- 0.2° RMS roll and pitch accuracy
- 1° RMS yaw/heading accuracy
Applications
- Camera/payload stabilization, including SATCOM on the move
- ROVs, AUVs, and Buoys are marine autonomous vehicles
- Outdoor mobile vehicles and robots - agriculture, mining, construction, and logistics
- Indoor mobile robots
- 3D mapping and survey tools
- Humanoid robotics
- Deep integration in industrial control or embedded motion systems
Kit Contents
- Xsens Avior AHRS OEM (A1A43C)
- Xsens Avior Development board
- USB Type-C® to USB Type-A cable
- Screws
发布日期: 2025-08-11
| 更新日期: 2025-08-25