YAGEO ZOR Zero Ohm Resistors
YAGEO ZOR Zero Ohm Resistors feature a power rating range of 1/6W to 1/4W and maximum resistance of 20mΩ or less. Minimum insulation resistance dry is 10,000MΩ and wet is 100MΩ. The YAGEO ZOR resistors are ideal for automatic insertion or cut and form. The components are RoHS Compliant.Specifications
- 1/6W or 1/4W power rating
- 20mΩ or less maximum resistance
- Minimum insulation resistance
- Dry - 10,000MΩ
- Wet - 100MΩ
- Minimum dielectric withstanding voltage
- Atmospheric - 500VRMS
- Reduced - 325VRMS
- Insulation flammability
- Resistor insulation is self extinguishing within 10 sec. after externally applied flame is removed
- Current rating
- 10 Amps at 70°C for 1/4W
- 8 Amps at 70°C for 1/6W
Dimensions
发布日期: 2012-08-09
| 更新日期: 2022-03-11