Yamaichi Electronics HF507S Series FFC/FPC Connectors

Yamaichi HF507/HF509 Series 0.5mm Pitch FFC/FPC/Discrete Wire Cable Connectors offer high-speed data rates up to 5Gbps, making the series suitable for LVDS, HDMI, DVI, PCI Express, and SATA data transmission. The design includes a one push-lock for FFC/FPC insertion integrated one push-button extract FFC. Also, the Yamaichi HF507/HF509 Series FFC/FPC Connectors provide a 100ΩM differential impedance and high EMI protection due to shielding.

Features

  • FFC/FPC/Discrete Wire cables
  • Capable of supporting HDMI, LVDS, USB,  and SATA signals
  • “Plug-and-Lock” feature for maximum connection security
  • Pin count range from 10 – 80 pins

Specifications

  • AC 50Vrms voltage rating
  • 0.3A per contact current rating 
  • -20°C ~ +85°C operating temperature 
  • 100ΩM differential impedance 
  • Mating cycle - 10 times
发布日期: 2012-07-31 | 更新日期: 2022-03-11