Yamaichi Electronics CN113 Infotainment Module Card Connectors

Yamaichi CN113 Automotive Infotainment Module Card Connectors offer reliable connectivity under harsh conditions. These connectors are designed for use with Infotainment Systems that adopt MXM 2.0 Module and Qseven mechanical interfaces. Yamaichi CN113 connectors feature contacts and screw-down posts designed especially for automotive environments, which are subject to constant impact and vibration. These 230-pin, 0.5mm pitch connectors support a wide range of signal types, including PCI-Express, LVDS, SATA, USB, and more.

Features

  • Screw-down posts for securing the connector against impact and vibration
  • Specially designed contacts offer reliable connectivity under a harsh operating environment
  • Compatible with MXM 2.0 Module mechanical interfaces
  • Supports signal types: PCI-Express, LVDS, SATA, USB, and more

Specifications

  • 0.5A max. current per contact
  • 50VDC voltage rating
  • -40°C to +85°C operating temperature range
  • Withstands 30 mating cycles

Applications

  • Automobile Infotainment System Module Card Connector
  • Certified Qseven Module Connector
发布日期: 2012-03-15 | 更新日期: 2022-03-11