Yazaki SWP Connectors

Yazaki SWP Connectors feature a compact size and a tab width of 1.8mm for male terminals. These connectors are sealed (waterproof) and cover wire sizes of 0.3mm2 to 2mm2. The SWP series is available in different connections, including wire-to-wire and wire-to-devices. Yazaki SWP Connectors have an individually sealed concept with a wire seal that works for stable, waterproof performance.

Features

  • Compact design
  • Sealed (waterproof)
  • Individually sealed concept
  • 1.8mm tab width of male terminals
  • Covers wire sizes of 0.3mm2 to 2mm2
  • Connections Available
    • Wire-to-wire
    • Wire-to-devices
发布日期: 2022-02-15 | 更新日期: 2022-04-07