Zentel A3F4GH40DBF-WC 4Gb DDR4 SDRAM

Zentel A3F4GH40DBF-WC 4Gb DDR4 SDRAM with a Pseudo Open Drain (POD) interface for data input/output operates within 0°C to 95°C case temperature range (commercial grade). This SDRAM supports Command/Address Latency (CAL), asynchronous reset, gear down mode (1/2 and 1/4 rate), programmable preamble, self-refresh abort, and Temperature Controlled Refresh (TCR) mode. The A3F4GH40DBF-WC 4Gb DDR4 SDRAM features a 3200Mbps data rate, a bi-directional differential data strobe, and a Data Mask (DM) to write data. This SDRAM complies with JEDEC JESD-79-4 standards and is available in a 96-ball FBGA package.

Features

  • 3200Mbps data rate (DDR4-3200)
  • Bi-directional differential data strobe (DQS_t and DQS_c)
  • Pseudo Open Drain (POD) interface for data input/output
  • Supports Low Power Auto Self Refresh (LPASR) mode
  • Command/Address Latency (CAL)
  • Supports Temperature Controlled Refresh (TCR) mode
  • High-speed data transfer by the 8-bit pre-fetch
  • Supports hPPR and sPPR
  • Supports asynchronous reset
  • Data Mask (DM) for write data
  • Nominal, park, and dynamic On-Die Termination (ODT)
  • 8 internal banks
  • Power supply:
    • VDD=VDDQ=1.2V±5%
    • VPP=2.5V-5%+10%
  • 0°C to 95°C operating case temperature range
  • Differential clock inputs operation (CK_t and CK_c)
  • Refresh cycles:
    • Average refresh period:
      • 7.8μs at 0°C≤TC≤85°C
      • 3.9μs at 85°C≤TC≤95°C
  • Multipurpose register READ and WRITE capability
  • Supports write leveling and programmable preamble
  • Complies with JEDEC JESD-79-4 standards
  • Available in a 96-ball FBGA package
发布日期: 2024-06-18 | 更新日期: 2024-07-22