Zipcores FMC-DSP Mezzanine Card

Zipcores FMC-DSP Mezzanine Card is a high-performance digital signal processing platform featuring two 125MSPS Analog-to-Digital Converter (ADC) inputs and two 500MSPS Digital-to-Analog Converter (DAC) outputs. The card conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard, allowing connection to a wide range of baseboards and FMC-compliant systems. Designed for use with both IF and baseband signals, the Zipcores FMC-DSP card is ideal for applications that require high-speed data acquisition/logging, Software Defined Radio (SDR), Digital Signal Processing (DSP), and Digital Signal Synthesis (DSS). The inclusion of dual, symmetrical, and balanced ADC/DAC channels means that the card is suitable for the processing of complex I/Q signals, such as those required in baseband I/Q modulation and demodulation schemes.

Features

  • Two 50Ω nominal ADC analog inputs (1V pk-pk)
  • Two 50Ω nominal DAC analog outputs (1V pk-pk)
  • DC-coupled inputs with an anti-aliasing filter (~100MHz B/W)
  • Transformer-coupled outputs, ~20kHz to 450MHz
  • Four standard SMA (straight) female connectors
  • Standard ANSI/VITA 57.1 FMC™ LPC connector
  • Compatible with FMC HPC (but only LPC pins used)
  • Dual 125MSPS ADC from Analog Devices Inc. (AD9635)
  • Dual 500MSPS DAC from Analog Devices Inc. (AD9780)
  • Dual input amplifier with selectable setting (ADA4930)
  • Electrically symmetrical/balanced input and output channels
  • Flexible clocking provided via LVDS I/O on FMC connector
  • All digital ADC and DAC I/O provided as LVDS on FMC
  • Flexible VADJ voltage setting between 1.8V to 2.5V
  • Main power is drawn from the 3.3V pin on the FMC connector
  • Full access to the ADC and DAC registers via SPI bus
  • Two general-purpose PMOD™ headers for debugging and GPIO
  • Two M3 mounting holes for securing the FMC connector
  • Two M3 mounting holes for supporting standoff ‘legs’
  • Compatible with a wide range of FMC base-boards
  • 100mm x 67mm approximate dimensions

Applications

  • Digital Signal Processing (DSP)
  • Software-Defined Radio (SDR)
  • High-speed data acquisition
  • Image, video, and audio processing
  • Machine learning and AI
  • Control systems
  • Test and measurement equipment
  • Embedded systems
  • Telecommunications
  • Research and development
  • Medical imaging
  • Radar and sonar

Overview

Location Circuit - Zipcores FMC-DSP Mezzanine Card

Block Diagram

Block Diagram - Zipcores FMC-DSP Mezzanine Card
发布日期: 2024-11-25 | 更新日期: 2026-07-08