特性
- Reverse voltage
- Forward current
- Low forward voltage
- Low reverse current
- Small SMD plastic package
- AEC-Q101 qualified
应用
- Low voltage rectification
- Automotive applications
- Switch-mode power supply
- Reverse polarity protection
- Low power consumption applications
- High-efficiency DC-to-DC conversion
View Results ( 3 ) Page
| 物料编号 | 数据表 | If - 正向电流 | Vrrm - 重复反向电压 | Vf - 正向电压 | Ir - 反向电流 |
|---|---|---|---|---|---|
| PMEG3005EGWX | ![]() |
500 mA | 30 V | 380 mV | 40 uA |
| PMEG3020EGWX | ![]() |
2 A | 30 V | 510 mV | 400 uA |
| PMEG4010CEGWX | ![]() |
1 A | 40 V | 490 mV | 6 uA |
发布日期: 2017-09-20
| 更新日期: 2022-03-11