Nichicon LGM Snap-in Aluminum Electrolytic Capacitors

Nichicon LGM Snap-in Aluminum Electrolytic Capacitors (AECs) feature a case size that is one rank smaller than the LGL capacitor series. These ultra-small AECs offer lengths ranging from 25mm to 45mm and a diameter range from 22mm to 35mm. The series provides a rated capacitance range of 180µF to 820µF and ±20% capacitance tolerance at 120Hz, 20°C. The 450V capacitors have an operating temperature range of -25°C to +105°C. Nichicon LGM Snap-in AECs are ideal for equipment downsizing.

Features

  • Ideal for equipment downsizing
  • One rank smaller than the LGL series
  • Compliant to the RoHS directive (2011/65/EU)

Specifications

  • 450V rated voltage
  • 180µF to 820µF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, 20°C
  • 25mm to 45mm length range
  • 22mm to 35mm diameter range
  • 25°C to +105°C operating temperature range

Product Drawing

Nichicon LGM Snap-in Aluminum Electrolytic Capacitors
发布日期: 2016-06-22 | 更新日期: 2022-03-11