Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors offer a high ripple through a high-capacity electrode foil and low-resistance electrolyte. Nichicon UTF Aluminum Electrolytic Capacitors are radial-leaded devices that feature a 450V rated voltage and 100µF to 170µF rated capacitance range. These AEC-Q200-qualified caps provide a significantly higher ripple current than the Nichicon UTH series, contributing to higher power density for onboard chargers.
Features
- High ripple current (1160mA to 1760mA)
- 5000 hours load life at +105°C
- Ideal for automotive applications
- RoHS-compliant (2011/65/EU,(EU)2015/863)
- AEC-Q200 qualified
Applications
- Onboard chargers
- Engine control modules
- Infotainment systems
- Electric vehicle systems
Specifications
- -40°C to +105°C operating temperature range
- 450V rated voltage
- 100µF to 170µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
发布日期: 2025-01-27
| 更新日期: 2025-12-12