Nisshinbo R1272S032A050-0500EV Evaluation Board

Nisshinbo R1272S032A050-0500EV Evaluation Board is used to evaluate the R1272S step-down DC/DC controller. The controller can generate an output voltage of 0.7V to 5.3V by driving external high- and low-side NMOSs. Nisshinbo R1272S can make up a stable DC/DC converter with high efficiency even if adding low Ron MOSFETs and a low DCR inductor externally by adopting a unique current mode PWM architecture without an external current sense resistor.

Features

  • 4.0V to 34V (36V) operating voltage (maximum rating)
  • -40°C ≤ Ta ≤ 105°C operating temperature range
  • 4.5V start-up voltage
  • 3.3V output voltage
  • 0.64V ± 1% feedback voltage tolerance
  • 15µA typical consumption current at No Load (at VFM mode)
  • 500kHz adjustable oscillation frequency
  • 250kHz to 1MHz synchronizable clock frequency
  • ±3.6% typ. spreading rate for SSCG
  • 100ns typ. minimum on-time 
  • 120ns typ. (at regulation mode) at dropout, actual minimum off-time is reduced minimum off-time
  • 500µs typ. adjustable soft-start time
  • Pre-bias start-up
  • Anti-phase clock output
  • Tj = +160°C (typ.) thermal shutdown function
  • 3.3V typ. under-voltage lockout (UVLO) function
  • FB pin voltage (VFB) + 10% (typ.) over voltage detection (OVD) function
  • FB pin voltage (VFB) x 3% (typ.) detection/release hysteresis
  • FB pin voltage (VFB) - 10% (typ.) under voltage detection (UVD) Function
  • FB pin voltage (VFB) x 3% (typ.) detection/release hysteresis
  • Hiccup-mode / Latch mode over-current protection
  • 70mV selectable current limit threshold
  • NMOS open-drain output Power Good Output
  • HSOP-18 package
发布日期: 2020-10-28 | 更新日期: 2024-05-02