Nisshinbo R3121N Voltage Detectors
Nisshinbo R3121N Voltage Detectors are 36V maximum input voltage detectors with a release delay function for automotive applications. Nisshinbo R3121N Voltage Detectors perform highly accurate voltage detection with ±1.5% detector threshold accuracy at Ta = +25°C. The voltage detectors offer selectable options of VDD pin detection, SENSE pin detection, and VDD pin detection without hysteresis. These voltage detectors adjust the release delay time (Power-on Reset time) by connecting external capacitors and reducing the mounting area using a SOT-23-6 package.Features
- ±1.5% (Ta = +25°C) voltage detection with detector threshold accuracy
- VDD pin detection, SENSE pin detection, and VDD pin detection without hysteresis
- Adjustment of the release delay time (Power-on Reset Time) by connecting external capacitors
- Compact SOT-23-6 package reduces mounting area
Specifications
- 2.4V to 6V (7V) maximum operating voltage range
- -40°C to +125°C operating temperature range
- 3.5μA (typical) supply current
- 3V to 12V (in 0.1V steps) detector threshold range
- ±1.5% (Ta = +25°C) detector threshold accuracy
- -40% to 80% (-40°C ≤ Ta ≤ +125°C) release delay accuracy
发布日期: 2020-03-05
| 更新日期: 2024-05-03